RN-SMA-S-RP

Фото 1/4 RN-SMA-S-RP
Изображения служат только для ознакомления,
см. техническую документацию
2 990 руб.
от 2 шт.2 810 руб.
от 5 шт.2 690 руб.
от 10 шт.2 549.79 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Номенклатурный номер: 8006462565

Описание

Электроэлемент
ANTENNA 2.4GHZ, 1INCH W/ RPSMA; Accessory Type:1" Short Antenna; For Use With:Roving Networks Wi-Fi Wireless Modules; Product Range:RN-SMA; SVHC:No SVHC (15-Jan-2018); Antenna Mounting:Cable; Antenna Polarisation:Omni; F

Технические параметры

Package Type BAG
Part No RN-SMA-S-RP
RoHS Yes
Supplier Microchip Technology
Supplier Standard Pack 1
Antenna Type Whip, Straight
Base Product Number RN-SMA-S ->
ECCN EAR99
Frequency (Center/Band) 2.4GHz
Frequency Group UHF (2GHz ~ 3GHz)
Gain 0.56dB
Height (Max) 1.118"" (28.40mm)
HTSUS 8529.10.9100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Connector Mount
Number of Bands 1
Package Bulk
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination RP-SMA Male
Automotive No
Center Frequency (MHz) 2400
ECCN (US) EAR99
EU RoHS Not Compliant
Packaging Bag
Part Status Active
PPAP No
Type Bluetooth/Wi-Fi
Antenna Directivity Omnidirectional
Antenna Mounting Type Direct
Antenna Physical Form Stubby
Connector Gender Female
Connector Type SMA RP
Frequency Range 2.4 GHz
Internal/External External
RF Protocols WiFi
Вес, г 4.588

Техническая документация

Datasheet
pdf, 305 КБ
Datasheet
pdf, 303 КБ
Datasheet RN-SMA-S-RP
pdf, 303 КБ
Datasheet RN-SMA-S-RP
pdf, 303 КБ