0LD04012Z

0LD04012Z
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
15 860 руб.
от 10 шт.13 860 руб.
Добавить в корзину 1 шт. на сумму 15 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8006462614
Бренд: Littelfuse

Описание

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Brand: Littelfuse
Current Rating: 175 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Littelfuse
Mounting Style: Panel
Packaging: Bulk
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Series: LD
Subcategory: Terminal Blocks
Termination Style: Crimp
Type: Distribution Blocks
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 1340 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.