SSM2603-EVALZ, Audio IC Development Tools SSM2603 EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 410 руб.
Добавить в корзину 1 шт.
на сумму 46 410 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
SSM2603 CODEC Audio Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluation board for audio codec |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | SSM2603 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SSM2603 |
Type: | Audio |
Base Product Number | SSM2603 -> |
ECCN | EAR99 |
Function | CODEC |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Audio |
Utilized IC / Part | SSM2603 |
Вес, г | 267.9 |
Техническая документация
Datasheet
pdf, 490 КБ
Datasheet SSM2603-EVALZ
pdf, 891 КБ