TOP255PN, AC/DC Converters Off-Line Switcher IC 22W/35W PK

Фото 1/2 TOP255PN, AC/DC Converters Off-Line Switcher IC 22W/35W PK
Изображения служат только для ознакомления,
см. техническую документацию
869 шт., срок 7-9 недель
460 руб.
от 50 шт.410 руб.
от 100 шт.338 руб.
от 250 шт.313.27 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Альтернативные предложения3
Номенклатурный номер: 8006466018
Артикул: TOP255PN
Бренд: Power Integrations

Описание

TOPSwitch-HX family enhanced EcoSmart, integrated off-line switcher with advanced feature set and extended power range. TOPSwitch-HX cost effectively incorporates 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195W, while providing high efficiency under all load conditions. Also provides very good performance at low load and during standby (no load) operation. TOPSwitch-HX allows designer to meet efficiency requirements for new energy efficiency standards. Applications includes LCD monitor, personal computers, small servers, laptop adapters, set-top boxes, digital TVs, printers, DVD players and recorders, UPS, video games, broadband modems, cellular phone adapters and audio amplifiers.

• 19W (adapter), 30W (openframe) at 230VAC and 13W (adapter), 22W (openframe) at 85-265VAC O/P power
• Multi-mode operation maximizes efficiency at all loads, EcoSmart™- energy efficient
• Extended creepage between DRAIN and all other pins improves field reliability
• Frequency jittering reduces EMI filter cost, allows both primary and secondary sensing
• Line undervoltage (UV) detection prevents turn-off glitches
• Line overvoltage (OV) shutdown extends line surge limit
• Accurate programmable current limit, optimized line feed-forward for line ripple rejection
• 132KHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
• Half frequency option for video application, fully integrated soft-start for minimum start-up stress
• Output OVP is user programmable for latching/non-latching shutdown with fast AC reset

Технические параметры

Класс Мощности 30Вт
Количество Выводов 8вывод(-ов)
Линейка Продукции TOPSwitch-HX Series
Максимальная Рабочая Температура 150°C
Максимальное Входное Напряжение AC 265В
Минимальная Рабочая Температура -40°C
Минимальное Входное Напряжение AC 85В
Стиль Корпуса Преобразователя AC / DC DIP
Топология (Общая Схема Соединений) Обратноходовой
Вес, г 1

Техническая документация

Datasheet
pdf, 3996 КБ
TOP255PN
pdf, 3574 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.