CGA4J3X7R1C225K125AB, Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 2.2uF X7R 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62816 шт., срок 7-9 недель
88 руб.
от 10 шт. —
40 руб.
от 100 шт. —
23 руб.
от 1000 шт. —
18.37 руб.
Добавить в корзину 1 шт.
на сумму 88 руб.
Альтернативные предложения4
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive CapacitorsTDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.
Технические параметры
Номинальная емкость | 2.2 | |
Единица измерения | мкф | |
Brand: | TDK | |
Capacitance - nF: | 2200 nF | |
Capacitance: | 2.2 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | TDK | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | CGA | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Ceramic Chip Capacitor | |
Voltage Rating DC: | 16 VDC | |
Applications | Automotive | |
Capacitance | 2.2ВµF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | CGA -> | |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.057"" (1.45mm) | |
Tolerance | В±10% | |
Voltage - Rated | 16V | |
Dielectric | X7R | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0805(2012M) | |
Terminal Type | Surface Mount | |
Voltage | 16V dc | |
Automotive | Yes | |
Capacitance Value | 2.2uF | |
Case Style | Ceramic Chip | |
Construction | Flat | |
Dissipation Factor (%) | 7.5 | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
EU RoHS | Compliant | |
Maximum Operating Temperature (°C) | 125 | |
Microwave Application | No | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | Unknown | |
Size (mm) | 2 X 1.25 X 1.25 | |
Technology | Standard | |
Termination Style | Pad | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 865 КБ
Datasheet
pdf, 877 КБ
Datasheet
pdf, 233 КБ
Datasheet
pdf, 132 КБ
Конденсаторы электролитические алюминиевые Epcos
pdf, 7655 КБ
Электролитические Чип конденсаторы импортные
pdf, 129 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.