0353621450

0353621450
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 2 шт.200 руб.
от 10 шт.149 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8006479377
Бренд: Molex

Описание

Электроэлемент
WTB CONNECTOR, HEADER, 14POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Header; Product Range:Sherlock 35362 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pl

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 2 A
Factory Pack Quantity 500
Housing Material Nylon
Manufacturer Molex
Mounting Angle Straight
Mounting Style Kinked Pin
Number of Positions 14 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0353621450
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 35362
Termination Style Through Hole
Tradename Sherlock
Type Shrouded
Unit Weight 0.028 oz
Voltage Rating 125 V
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0353621450
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 35362
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: Sherlock
Type: Shrouded
Voltage Rating: 125 V
Вес, г 0.7938

Техническая документация