BU-P3778
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
2 620 руб.
Добавить в корзину 1 шт.
на сумму 2 620 руб.
Альтернативные предложения1
Описание
Электроэлемент
Connector, RF, BNC, Jack, STR, Body:TarnishRes.Brass, 50Ohm, PTFE, GoldPLDBECu | Mueller BU-P3778
Технические параметры
Body Finish | Nickel |
Body Material | Brass |
Cable Group | - |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | BNC |
Connector Type | Jack, Female Socket |
Contact Termination | Solder Cup |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Bayonet Lock |
Features | Isolated |
Housing Color | Silver, White |
Impedance | 50 Ohm |
Includes | 3 pcs-1 Connector, 1 Lockwasher, 1 Nut |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Mueller Electric Co |
Mating Cycles | - |
Mounting Feature | Bulkhead-Rear Side Nut |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Operating Temperature | -70В°C ~ 170В°C |
Packaging | Bulk |
Part Status | Active |
Series | - |
Shield Termination | Solder |
Voltage Rating | 500V |
Body Orientation | Straight |
Body Plating | Nickel |
Bulkhead | Yes |
Coaxial Connector Type | BNC Connector |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender | Female |
Body Finish: | Nickel |
Body Material: | Brass |
Body Style: | Bulkhead |
Brand: | Mueller Electric |
Contact Material: | Copper |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Bayonet |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Isolation: | Isolated |
Manufacturer: | Mueller Electric |
Mounting Style: | Panel Mount |
Orientation: | Straight |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Solder Cup |
Voltage Rating: | 500 V |
Вес, г | 6.438 |
Техническая документация
Datasheet
pdf, 151 КБ
Datasheet BU-P3778
pdf, 162 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.