1053101108
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 2 шт. —
700 руб.
от 3 шт. —
651 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 8POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Nano-Fit 105310 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pla
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating (Max) | 7.5/Contact(A) |
Gender | HDR |
Mounting Style | Through Hole |
Number of Contacts | 8(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 8 |
Operating Temp Range | -40C to 105C |
Operating Temperature Max Deg. C | 105C |
Operating Temperature Min Deg. C | -40C |
Packaging | Tray |
Pitch (mm) | 2.5(mm) |
Product Depth (mm) | 8.84(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 10.51(mm) |
Product Length (mm) | 13.2(mm) |
Termination Method | Solder |
Type | Power |
Voltage Rating Max | 250VAC |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 156 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 105310110801053101108 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.5 mm |
Series: | 105310 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Nano-Fit |
Type: | Shrouded |
Voltage Rating: | 250 VAC |
Connector System | Wire to Board |
Current Rating | 6.5A |
Mounting Type | Through Hole |
Number of Rows | 2 |
Pitch | 2.5mm |
Series | Nano-Fit |
Series Number | 105310 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 250 V |
Техническая документация
Похожие товары