504051-0301, Pico-Lock Housing, Receptacle, 3 Poles, 1 Rows, 1.5mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 150 руб.
Описание
Multipole Connectors
Корпус Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Black Bag
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 150VDC|150VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 3 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1.5 |
Termination Method | Crimp |
Type | Housing |
Military | No |
Brand: | Molex |
Current Rating: | 3.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Female |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 1.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 504051 |
Subcategory: | Headers & Wire Housings |
Tradename: | Pico-Lock |
Type: | Receptacle Housings |
Вес, г | 0.001 |