TLE98442QXXUMA1, ARM Microcontrollers - MCU EMBEDDED_POWER
![Фото 1/2 TLE98442QXXUMA1, ARM Microcontrollers - MCU EMBEDDED_POWER](https://static.chipdip.ru/lib/587/DOC006587260.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/493/DOC029493408.jpg)
1 330 руб.
от 10 шт. —
1 050 руб.
от 100 шт. —
869 руб.
от 250 шт. —
777.22 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
TLE984x Motor/Relay Driver ICsInfineon TLE984x Motor/Relay Driver IC product family integrates an ARM® Cortex®-M0 microcontroller core along with relay drivers, high-side switches, LIN transceiver, and a power supply system that enables the device to operate at the vehicle-battery level.
Технические параметры
ADC Resolution: | 8 bit, 10 bit |
Brand: | Infineon Technologies |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | LIN, SSC, UART |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 10 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | VQFN-48-31 |
Part # Aliases: | TLE9844-2QX SP001285612 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 3 V |
Watchdog Timers: | Watchdog Timer, Windowed |
Data Bus Width | 64bit |
Device Core | ARM Cortex M0 |
Family Name | Cortex |
Maximum Frequency | 40MHz |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 1293 КБ
Datasheet TLE98442QXXUMA1
pdf, 4119 КБ
Похожие товары