HD04-T, Диодный мост 0.8А 400В общего применения MINIDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Мин. кол-во для заказа 28 шт.
от 53 шт. —
15 руб.
от 106 шт. —
13 руб.
от 211 шт. —
12 руб.
Добавить в корзину 28 шт.
на сумму 476 руб.
Описание
Диоды и тиристоры / Диодные мосты / Выпрямительные мосты
Диодный мост 0.8А 400В общего применения MINIDIP
Технические параметры
Корпус | 4-MiniDIP | |
Base Product Number | HD04 -> | |
Current - Average Rectified (Io) | 800mA | |
Current - Reverse Leakage @ Vr | 5ВµA @ 400V | |
Diode Type | Single Phase | |
ECCN | EAR99 | |
HTSUS | 8541.10.0080 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 150В°C (TJ) | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 4-SMD, Gull Wing | |
REACH Status | REACH Affected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 4-MiniDIP | |
Technology | Standard | |
Voltage - Forward (Vf) (Max) @ If | 1V @ 400mA | |
Voltage - Peak Reverse (Max) | 400V | |
Brand | Diodes Incorporated | |
Factory Pack Quantity | 3000 | |
If - Forward Current | 800 mA | |
Ir - Reverse Current | 5 uA | |
Manufacturer | Diodes Incorporated | |
Max Surge Current | 30 A | |
Maximum Operating Temperature | +150 C | |
Minimum Operating Temperature | -55 C | |
Mounting Style | SMD/SMT | |
Packaging | Cut Tape or Reel | |
Peak Reverse Voltage | 400 V | |
Product Category | Bridge Rectifiers | |
Product Type | Bridge Rectifiers | |
Series | HD04 | |
Subcategory | Diodes и Rectifiers | |
Termination Style | SMD/SMT | |
Type | Single Phase Bridge | |
Vf - Forward Voltage | 1 V | |
Vr - Reverse Voltage | 280 V | |
Automotive | No | |
Bridge Type | Single Phase | |
Configuration | Single | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Maximum Operating Temperature (°C) | 150 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Part Status | NRND | |
PCB changed | 4 | |
Peak Average Forward Current (A) | 0.8@Ta=40C | |
Peak Forward Voltage (V) | 1@0.4A | |
Peak Non-Repetitive Forward Surge Current (A) | 30 | |
Peak Reverse Current (uA) | 5 | |
Peak Reverse Repetitive Voltage (V) | 400 | |
Peak RMS Reverse Voltage (V) | 280 | |
Pin Count | 4 | |
PPAP | No | |
Standard Package Name | DIP SMD | |
Supplier Package | Mini-DIP SMD | |
Brand: | Diodes Incorporated | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
If - Forward Current: | 800 mA | |
Ir - Reverse Current: | 5 uA | |
Manufacturer: | Diodes Incorporated | |
Max Surge Current: | 30 A | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | MINI-DIP | |
Peak Reverse Voltage: | 400 V | |
Product Category: | Bridge Rectifiers | |
Product Type: | Bridge Rectifiers | |
Series: | HD04 | |
Subcategory: | Diodes & Rectifiers | |
Termination Style: | SMD/SMT | |
Type: | Single Phase Bridge | |
Vf - Forward Voltage: | 1 V | |
Vr - Reverse Voltage: | 280 V | |
Package Type | MiniDIP SMD | |
Peak Average Forward Current | 800mA | |
Peak Forward Voltage | 1V | |
Peak Non-Repetitive Forward Surge Current | 30A | |
Peak Reverse Current | 500µA | |
Peak Reverse Repetitive Voltage | 400V | |
Width | 4mm | |
Diode Technology | Silicon Junction | |
Вес, г | 0.363 |
Техническая документация
Datasheet
pdf, 72 КБ
Datasheet
pdf, 342 КБ
Datasheet
pdf, 265 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 303 КБ
Datasheet
pdf, 317 КБ
Datasheet HD04-T
pdf, 303 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов