RS1MB-13-F, Диод импульсный 1000В 1А

Фото 1/6 RS1MB-13-F, Диод импульсный 1000В 1А
Изображения служат только для ознакомления,
см. техническую документацию
22 руб.
Мин. кол-во для заказа 21 шт.
от 220 шт.18 руб.
от 439 шт.16 руб.
от 878 шт.14 руб.
Добавить в корзину 21 шт. на сумму 462 руб.
Номенклатурный номер: 8006507755
Артикул: RS1MB-13-F
Бренд: DIODES INC.

Описание

Диоды и тиристоры / Выпрямительные и импульсные диоды / Одиночные диоды
Диод импульсный 1000В 1А

Технические параметры

Корпус SMB
Base Product Number RS1M ->
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 1000V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
REACH Status REACH Affected
Reverse Recovery Time (trr) 500ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SMB
Voltage - DC Reverse (Vr) (Max) 1000V
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
If - Forward Current 1A
Peak Reverse Voltage 1kV
Trr - Reverse Recovery Time 500ns
Vf - Forward Voltage 1.3V @ 1A
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 1
Maximum DC Reverse Voltage (V) 1000
Maximum Diode Capacitance (pF) 15(Typ)
Maximum Operating Temperature (°C) 150
Maximum RMS Reverse Voltage (V) 700
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.3
Peak Non-Repetitive Surge Current (A) 30
Peak Reverse Current (uA) 5
Peak Reverse Recovery Time (ns) 500
Peak Reverse Repetitive Voltage (V) 1000
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Type Switching Diode
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 30 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMB-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 500 ns
Series: RS1MB
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 1 kV
Diode Configuration Single
Maximum Diode Capacitance 15pF
Maximum Forward Current 1A
Maximum Forward Voltage Drop 1.3V
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 1000V
Minimum Operating Temperature -65 °C
Number of Elements per Chip 1
Package Type SMB
Width 3.94mm
Diode Technology Silicon Junction
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов