DCV010505DP-U, Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A 0.97W 7-Pin SOP Tube

Фото 1/2 DCV010505DP-U, Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A 0.97W 7-Pin SOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
Кратность заказа 25 шт.
от 50 шт.2 450 руб.
от 100 шт.2 260 руб.
Добавить в корзину 25 шт. на сумму 62 250 руб.
Номенклатурный номер: 8006507807
Артикул: DCV010505DP-U
Бренд: Texas Instruments

Описание

Изолированный модуль DC DC Converter 2 выхода 5–5 В 100 мА, 100 мА 4,5–5,5 В на входе

Технические параметры

Applications ITE (Commercial)
Base Product Number DCV010505 ->
Control Features Enable, Active High
Current - Output (Max) 100mA, 100mA
ECCN EAR99
Efficiency 80%
Features OTP, SCP
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Outputs 2
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 14-SMD Module, 7 Leads
Power (Watts) 1W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series DCV01 (1W) ->
Size / Dimension 0.78"" L x 0.33"" W x 0.21"" H (19.7mm x 8.3mm x 5
Type Isolated Module
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 4.5V
Voltage - Isolation 1.5kV
Voltage - Output 1 5V
Voltage - Output 2 -5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1.5 kV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 100 mA
Output Current-Channel 2: 100 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Output Voltage-Channel 2: -5 V
Package / Case: SOP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCV010505D
Subcategory: DC-DC Converter