MLX90393ELW-ABA-012-SP, Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x04h (Gen.III)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5645 шт., срок 7-9 недель
980 руб.
от 10 шт. —
540 руб.
от 120 шт. —
402 руб.
от 600 шт. —
350.46 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Альтернативные предложения1
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90393 Triaxis® Micropower MagnetometerMelexis MLX90393 Triaxis ® Micropower Magnetometer offers a 16-bit output proportional to the magnetic flux density sensed along the XYZ axis and a temperature output signal. These digital values are available via I 2 C and SPI, where the MLX90393 is a slave on the bus. The MLX90393 series can be reprogrammed to different modes along with different settings at run-time. Duty cycles can be achieved in the range of 0.1% to 100% which makes the sensor ideal for micropower applications. The MLX90393 series rely on the Melexis proprietary Triaxis technology. By selecting which axis are to be measured, the raw data can be used as input for further post-processing, such as joystick applications, rotary knobs, linear strokes and complex 3D position sensing applications.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3 V |
Package / Case: | QFN-16 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Series: | MLX90393 |
Subcategory: | Sensors |
Tradename: | Triaxis |
Type: | Magnetic |
Axis | X, Y, Z |
Bandwidth | 10Hz |
Current - Output (Max) | 100ВuA |
Current - Supply (Max) | 4mA |
Features | - |
Manufacturer | Melexis Technologies NV |
Operating Temperature | -20В C ~ 85В C(TA) |
Output Type | IВІC, SPI |
Package / Case | 16-VFQFN Exposed Pad |
Packaging | Bulk |
Part Status | Active |
Resolution | 16 b |
Sensing Range | - |
Series | Automotive, AEC-Q100, TriaxisВ(r) |
Supplier Device Package | 16-QFN(3x3) |
Technology | Hall Effect |
Voltage - Supply | 2.2 V ~ 3.6 V |
Brand | Melexis |
Factory Pack Quantity | 120 |
Moisture Sensitive | Yes |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
RoHS | Details |
Tradename | Triaxis |
Вес, г | 0.92 |
Техническая документация
Datasheet
pdf, 2383 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.