M43P205KB40, 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 2MΩ ±10% 1/2W ±100ppm/°C Side Adjust

M43P205KB40, 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 2MΩ ±10% 1/2W ±100ppm/°C Side Adjust
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8009715062
Артикул: M43P205KB40

Описание

Passive Components\Variable Resistors\Trimmer Potentiometers

43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 2MΩ ±10% 1/2W ±100ppm/°C Side Adjust

Unique slider block for excellent setability Multi-finger wiper to minimise CRV Sealed to withstand immersion board washing

Технические параметры

Maximum Operating Temperature +125°C
Maximum Resistance 2MΩ
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Turns 20
Orientation Side Adjust
Power Rating 1/2W
Series 43P
Shaft Diameter 2.54 mm
Temperature Coefficient ±100ppm/°C
Termination Style Pin
Tolerance ±10%
Вес, г 4

Техническая документация

Datasheet
pdf, 95 КБ