3-103-780, AC Power Entry Modules DD14 Connector Filter C14 10A STD

Фото 1/2 3-103-780, AC Power Entry Modules DD14 Connector Filter C14 10A STD
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
8 200 руб.
от 50 шт.6 920 руб.
Добавить в корзину 1 шт. на сумму 8 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8006522582
Артикул: 3-103-780
Бренд: Schurter

Описание

Connectors\Power Connectors\AC Power Entry Modules
DD14 Power Entry Modules with Double Stage Filter

Schurter DD14 Power Entry Modules with Double Stage Filter feature an ultra-compact design ideal for low-profile applications and an aluminum case that provides good shielding. Schurter DD14 Power Entry Modules are ideal for applications with high transient loads and are suitable for equipment to standard IEC/UL 60950 as well as medical equipment to standard IEC/UL 60601-1.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: Dual-Stage Filter
Filtered: Filtered
Flammability Rating: UL 94 V-0
Fused: Yes
Housing Material: Thermoplastic(TP)
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 10A
Mounting Type Screw Mount
Series DD14
Voltage Rating 250 V ac
Вес, г 137

Техническая документация

Datasheet
pdf, 852 КБ
Datasheet
pdf, 861 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.