RWS100B-12/CO2, Switching Power Supplies 12Vout 8.5A 102W PCB Coating

RWS100B-12/CO2, Switching Power Supplies 12Vout 8.5A 102W PCB Coating
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 160 руб.
Добавить в корзину 1 шт. на сумму 21 160 руб.
Номенклатурный номер: 8006522838
Артикул: RWS100B-12/CO2
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Convection- & Conduction-Cooled Power Supplies
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 370 VDC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 8.5 A
Output Power: 102 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Part # Aliases: RWS100B-12/CO2
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: RWS-B
Subcategory: AC-DC Power Supply
Вес, г 400

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.