XHTD, Soldering Irons WELLER SOLDERING TIP XHT D CHISEL 5X1.2

XHTD, Soldering Irons WELLER SOLDERING TIP XHT D CHISEL 5X1.2
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
4 920 руб.
Добавить в корзину 1 шт. на сумму 4 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8006523137
Артикул: XHTD
Бренд: Apex

Описание

Tools & Supplies\Soldering\Soldering Irons
WX Series Solder System
Apex Tool Group WX Series Solder System features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive tough screen has a patented anti-static, chemical and temperature resistant coating. The multi-language menu is accessed via a turn and click control wheel with finger guide and enter key. WX2 is a dual digital unit with a 120 watt rating when two irons are used simultaneously, and a 200 watt rating for single iron use. A multi-purpose USB port facilitates easy firmware updates, parameter setting, monitoring, and personalization. All Weller WX compatible tools have an integrated sensor system, customized bit calibration independent of the base station, a built-in signal reader, and internal memory. A wide selection of soldering tips and other Weller soldering accessories, such as fume extraction systems and heating plates, complete the system for a total soldering solution. for more information.

Технические параметры

Brand: Apex Tool Group
Description/Function: For use with WXP200 series soldering pencils
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Apex Tool Group
Maximum Temperature: +537 C
Part # Aliases: T0054480199
Product Category: Soldering Irons
Product Type: Soldering Irons
Product: Soldering Tips
Subcategory: Solder & Equipment
Tip Size: 5 mm x 1.2 mm
Type: Chisel

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.