MMBF170Q-7-F

MMBF170Q-7-F
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
Добавить в корзину 25 шт. на сумму 425 руб.
Номенклатурный номер: 8023329129
Бренд: DIODES INC.

Описание

Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Forward Transconductance - Min: 80 mS
Id - Continuous Drain Current: 500 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: MOSFET
Product Type: MOSFET
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 5 Ohms
Series: MMBF170
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 800 mV

Техническая документация

Datasheet MMBF170Q-7-F
pdf, 207 КБ