PCA9554ADW

PCA9554ADW
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8006547864
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Interface - I/O Expanders
I/O Expander 8 IВІC, SMBus 400kHz 16-SOIC

Технические параметры

Base Product Number PCA9554 ->
Clock Frequency 400kHz
Current - Output Source/Sink 10mA, 25mA
ECCN EAR99
Features POR
HTSUS 8542.39.0001
Interface IВІC, SMBus
Interrupt Output Yes
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of I/O 8
Operating Temperature -40В°C ~ 85В°C
Output Type Push-Pull
Package Tube
Package / Case 16-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Voltage - Supply 2.3V ~ 5.5V
Brand: Texas Instruments
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 40
Features: Configuration Registers, Interrupt Pin
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Family: PCA9554A
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Current: 104 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: PCA9554A
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: I/O Expander

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем