02K722-40MS3, RF Connectors / Coaxial Connectors straight jack PCB

02K722-40MS3, RF Connectors / Coaxial Connectors straight jack PCB
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 6-8 недель
15 810 руб.
от 10 шт.13 570 руб.
от 20 шт.12 630 руб.
от 50 шт.12 625.82 руб.
Добавить в корзину 1 шт. на сумму 15 810 руб.
Номенклатурный номер: 8004800801
Артикул: 02K722-40MS3

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Solderless PCB Connectors
Rosenberger Solderless PCB Connectors are designed to provide low return loss values for frequencies up to 70GHz. These economic connectors are available in RPC-1.85, RPC-2.40, RPC-2.92, and RPC-3.50 interfaces. A mode-free design allows for a very good RF performance and the connectors can be easily mounted by using screws. Rosenberger Solderless PCB Connectors are ideal for test and measurement, chip testing fixtures, board characterization, and communication industries.

Технические параметры

Body Style: Vertical PCB Mount
Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Jack(Socket)
Impedance: 50 Ohms
Insertion Loss: 0.04 dB
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 300 Cycles
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Mounting Style: Flange Mount
Orientation: Straight
Part # Aliases: 398109
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: 2.92 mm
Series: 2.92 mm
Subcategory: RF Interconnects
Termination Style: Compression
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 515 КБ
Чертеж
pdf, 185 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.