16503-310

16503-310
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 960 руб.
от 5 шт.28 990 руб.
от 10 шт.26 300 руб.
Добавить в корзину 1 шт. на сумму 32 960 руб.
Номенклатурный номер: 8006549574

Описание

Multistage (MS) Thermoelectric Coolers Laird Thermal Systems Multistage (MS) Thermoelectric Coolers are able to reach significantly colder temperatures than single stage thermoelectric coolers. MS Thermoelectric Coolers are environmentally-friendly and feature high temperature differential, precise temperature control, and reliable solid-state operation. This particular product line is available in various temperature differentials, heat pumping capacities, and geometric shapes. Laird MS Thermoelectric Coolers are designed for higher current and lower heat-pumping applications, and are ideal for applications operating in a room temperature environment.

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +82 C
Factory Pack Quantity: 10
Manufacturer: Laird Thermal Systems
Maximum Current: 6 A
Maximum Voltage: 3.4 V
Part # Aliases: MS2.051.22.22.25.25.11, W8
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 10.3 W
Subcategory: Thermoelectric
Type: Multi-Stage

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.