B78108E1223K009

B78108E1223K009
Изображения служат только для ознакомления,
см. техническую документацию
47887 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.94 руб.
от 25 шт.80 руб.
от 50 шт.72.51 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8006551801
Бренд: EPCOS

Описание

Standard Inductors TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

Технические параметры

Application: RF
Brand: EPCOS/TDK
Core Material: Ferrite
Core Type: Drum
Diameter: 4 mm
Factory Pack Quantity: 2500
Inductance: 22 uH
Lead Diameter: 0.8 mm
Manufacturer: TDK
Maximum DC Current: 1.3 A
Maximum DC Resistance: 350 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 9.5 mm x 4 mm
Packaging: Ammo Pack
Part # Aliases: B78108E1223K9
Product Category: RF inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 40
Saturation Current: 1.25 A
Self Resonant Frequency: 12 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 796 kHz
Tolerance: 10%
Type: RF Choke

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.