TLT807B0EPVBOARDTOBO1, Demonstration Board, Power Management, TLT807B0EPV, Low Dropout Linear Regulator
см. техническую документацию
Описание
Evaluates linear voltage regulator (LDO) for truck and CAV applications. The TLT807B0EPV is specifically designed and qualified as a stand-by supply for 24V battery applications that require longer lifetimes.
• Plug and play evaluation capability, easy verification and configuration
• Equipped with external components, adjustable output voltage
• Enable feature, output current limitation for overload and short circuit protection
• Reverse polarity protection
• Overtemperature shutdown, Infineon automotive quality
• Grade 1 for extended mission profiles
• Used in 24V applications (truck applications, commercial, construction and agricultural vehicles)
• Also used in x-EV applications and applications that are permanently connected to the battery
• Maximum output current is 70mA, output voltage range from 18V to 20V
• Supply voltage range from 13.5V to 58V
Технические параметры
Номер Ядра Чипа | TLT807B0EPV |
Подтип Приложения | Линейный Регулятор с Малым Падением Напряжения |
Производитель Чипа | Infineon |
Содержимое Комплекта | Demo Board TLT807B0EPV |
Тип Приложения Набора | Управление Питанием-Стабилизатор Напряжения |
Входное напряжение | 45 V |
Выходное напряжение | 0 V to 36 V |
Другие названия товара № | TLT807B0EPV BOARD SP001704180 |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Подкатегория | Development Tools |
Продукт | Demonstration Boards |
Размер фабричной упаковки | 1 |
Средство предназначено для оценки | TLT807B0 |
Тип | Linear Voltage Regulators |
Тип продукта | Power Management IC Development Tools |
Торговая марка | Infineon Technologies |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 70mA |
Package | Box |
Regulator Type | Positive Adjustable |
RoHS Status | ROHS3 Compliant |
Series | OPTIREGв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | TLT807B0EPV |
Voltage - Input | 2.75V ~ 42V |
Voltage - Output | 1.2V ~ 20V |
Featured Device | TLT807B0EPV Linear Voltage Regulator |
For Use With | 24V stand-by supply TLT807B0 |
Kit Classification | Evaluation Board |
Kit Name | TLT807B0EPV BOARD |
Power Management Function | LDO Voltage Regulator |
Вес, г | 240 |