AD9142A-M5375-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
143 100 руб.
Добавить в корзину 1 шт.
на сумму 143 100 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Digital to Analog Converters (DACs)
Оценочная плата цифро-аналогового преобразователя (ЦАП) AD9142A, ADL5375, 16 бит, 1,6 Гбит / с
Технические параметры
Base Product Number | AD9142 -> |
DAC Type | Current |
Data Interface | LVDS - Serial, SPI |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 16 |
Number of DAC's | 2 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1.6G |
Series | TxDAC+В® -> |
Settling Time | 20ns |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | AD9142A, ADL5375 |
Brand: | Analog Devices |
Description/Function: | Evaluation board connected to ADL5375 modulator |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADL5372, FMCOMMS1-EBZ |
Interface Type: | LVDS |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9142A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9142A |
Type: | DAC |
Техническая документация
Datasheet
pdf, 1419 КБ