M80-4002042

M80-4002042
Изображения служат только для ознакомления,
см. техническую документацию
255 шт., срок 7-9 недель
4 720 руб.
от 16 шт.3 600 руб.
от 104 шт.2 760 руб.
Добавить в корзину 1 шт. на сумму 4 720 руб.
Альтернативные предложения2
Номенклатурный номер: 8006553915
Бренд: Harwin

Описание

Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 8
Manufacturer: Harwin
Mounting Style: Through Hole
Number of Positions: 20 Signal
Number of Rows: 2 Row
Part # Aliases: M80-4T12042F1-00-000-00-000
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 800 V

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.