90327-0304, Вилка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Добавить в корзину 1 шт.
на сумму 78 руб.
Описание
Single piece UL94V-0 housings for precise positioning of IDC cable 4 point contact ensures reliability
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1.2A |
Gender | Female |
Housing Material | Polyester |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -40.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 1.27mm |
Series | Picoflex |
Voltage Rating | 250 V |
Termination Method | IDC |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 1.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 9000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 0903270304 |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 90327 |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Tradename: | Picoflex |
Type: | Receptacles |
Voltage Rating: | 250 V |
Wire Gauge: | 28 AWG |
Automotive | No |
ECCN (US) | EAR99 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 15 |
Maximum Current Rating (A) | 1.2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1.27 |
Tradename | Picoflex |
Type | IDC Connector |
Вес, г | 0.354 |
Техническая документация
Похожие товары