EVALQRCICE2QR4780ZTOBO1

EVALQRCICE2QR4780ZTOBO1
Изображения служат только для ознакомления,
см. техническую документацию
16 600 руб.
Добавить в корзину 1 шт. на сумму 16 600 руб.
Номенклатурный номер: 8006556560

Описание

Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
ICE2QR4780Z CoolMOSв„ў, CoolSETв„ў-Q1 AC/DC, Primary Side 1, Isolated Outputs Evaluation Board

Технические параметры

Base Product Number EVALQRCICE2 ->
Board Type Fully Populated
ECCN EAR99
Frequency - Switching 100kHz
HTSUS 8473.30.1180
Main Purpose AC/DC, Primary Side
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Isolated
Package Bulk
Power - Output 12W
REACH Status REACH Unaffected
Regulator Topology Flyback
RoHS Status Not applicable
Series CoolMOSв„ў, CoolSETв„ў-Q1 ->
Supplied Contents Board(s)
Utilized IC / Part ICE2QR4780Z
Voltage - Input 85 ~ 265 VAC
Voltage - Output 5V