USB3330E-GL-TR, USB Interface IC Hi-Speed USB 2.0 flexPWR Single Op

USB3330E-GL-TR, USB Interface IC Hi-Speed USB 2.0 flexPWR Single Op
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 25 шт.610 руб.
от 100 шт.498 руб.
от 3000 шт.463.36 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8004653904
Артикул: USB3330E-GL-TR

Описание

Semiconductors\Interface ICs\USB Interface IC
USB333x & USB334x USB 2.0 Transceivers

Microchip Technology USB333x and USB334x USB 2.0 Transceivers deliver enhanced USB functionality for the portable market with support for the USB-IF Battery Charging 1.2 (BC 1.2) specification. These devices provide an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB333x and USB334x Transceivers are offered in small footprint packages and reduce the number of external components through the integration of voltage regulators and other discretes. Additionally, Microchip offers a complementary and confidential USBCheck™ online design review service for customers who select the USB333x or USB334x for their application design-in.

Технические параметры

Brand: Microchip Technology
Data Rate: 480 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A
Operating Supply Voltage: 1.8 V
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Transceivers
Series: USB3330
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Type: Transceiver

Техническая документация

Datasheet USB3330E-GL-TR
pdf, 272 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем