2002-1571-019

2002-1571-019
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 6-8 недель
5 640 руб.
от 25 шт.4 070 руб.
от 100 шт.3 300 руб.
Добавить в корзину 1 шт. на сумму 5 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8006569162
Бренд: Radiall

Описание

SMB Series RF Connectors
Radiall SMB Series RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. The SMB RF connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Технические параметры

Body Material: Brass
Brand: Radiall
Cable Type: RD-316
Contact Plating: Gold
Coupling Mechanism: Slide On
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Socket)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Each
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: RP-SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet 2002-1571-019
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.