EVAL-ADUM4221-1EBZ

EVAL-ADUM4221-1EBZ
Изображения служат только для ознакомления,
см. техническую документацию
17 890 руб.
Добавить в корзину 1 шт. на сумму 17 890 руб.
Номенклатурный номер: 8006574878
Бренд: Analog Devices

Описание

ADuM4221, ADuM4221-1 & ADuM4221-2 Eval Boards

Analog Devices Inc. ADuM4221/-1/-2 Evaluation Boards (EVAL-ADuM4221EBZ, EVAL-ADuM4221-1EBZ, and EVAL-ADUM4221-2EBZ) provide a demonstration and development platform for the ADuM4221/-1/-2 Isolated Half-Bridge Gate Drivers. The ADuM4221/-1/-2 employ iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.5 V to 6.5 V
Manufacturer: Analog Devices Inc.
Output Current: 4 A
Output Voltage: 35 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuM4221-1
Type: Gate Driver

Техническая документация

Datasheet
pdf, 1097 КБ