633-W15-262-012
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт., срок 6-8 недель
4 520 руб.
от 48 шт. —
3 030 руб.
Добавить в корзину 1 шт.
на сумму 4 520 руб.
Описание
D-Sub Waterproof Connectors
EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.
EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.
Технические параметры
Brand: | EDAC |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 144 |
Filtered: | Unfiltered |
Gender: | Male |
Insulation Material: | Polybutylene Terephthalate(PBT), Glass Filled |
Insulation: | Insulated |
IP Rating: | IP67 |
Manufacturer: | EDAC |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right |
Mounting Style: | Threaded Insert |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Packaging: | Bulk |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Series: | 633W |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 15 |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары