MT8888CN1, Telecom Interface ICs 1b Free INTEGRATED DTMF XCVR INTEL IF

MT8888CN1, Telecom Interface ICs 1b Free INTEGRATED DTMF XCVR INTEL IF
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8004671048
Артикул: MT8888CN1

Описание

Semiconductors\Interface ICs\Telecom Interface ICs
MT093 & MT88xx Switching ICs

Microsemi / Microchip MT093 and MT88xx Switching ICs are fabricated in an ISO-CMOS technology providing low-power dissipation and high reliability. The MT093 and MT88xx Switching ICs contain an array of crosspoint switches along with line decoder and latch circuits. Any one of these 32, 64, 96, or 128 switches can be addressed by selecting the appropriate address bits. The selected switch can be turned on or off by applying a logical one or zero to the DATA input.​

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 58
Frequency: 3.58 MHz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 7 mA
Operating Supply Voltage: 5 V
Package / Case: SSOP-24
Packaging: Tube
Pd - Power Dissipation: 1 W
Product Category: Telecom Interface ICs
Product Type: Telecom Interface ICs
Product: DTMF-Dual-tone Multi-frequency Transceivers
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Base Product Number MT8888 ->
Current - Supply 7mA
ECCN EAR99
Function DTMF Transceiver
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 24-SSOP (0.209"", 5.30mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 24-SSOP
Voltage - Supply 4.75V ~ 5.25V
Вес, г 1.7

Техническая документация

Datasheet
pdf, 536 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем