1410-L210-L2F1-S02-2A, Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performanc
![Фото 1/2 1410-L210-L2F1-S02-2A, Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performanc](https://static.chipdip.ru/lib/744/DOC006744336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/390/DOC007390789.jpg)
116 шт., срок 6-8 недель
3 300 руб.
от 10 шт. —
2 920 руб.
от 25 шт. —
2 710 руб.
от 50 шт. —
2 334.01 руб.
Добавить в корзину 1 шт.
на сумму 3 300 руб.
Номенклатурный номер: 8004798765
Артикул: 1410-L210-L2F1-S02-2A
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
1410-L2 Thermal Overcurrent Circuit BreakersE-T-A Circuit Breakers 1410-L2 Thermal Overcurrent Circuit Breakers provide a small footprint and support PCB or integral mounting. The single-pole, press-to-reset thermal circuit breakers feature silver-plated solder pins, a 240V AC /28V DC (UL: 250V AC /50V DC ) voltage rating, and a 0.63A to 10A current rating range. 1410-L2 circuit breakers offer extremely fast overload switching performance and changeover contacts suitable for providing status output signals. The 1410-L2 devices operate in temperatures from -20°C to +70°C. The 33mm long circuit breakers are ideal for medical equipment, telecom/data, motors, transformers, PCBs, hand-held machines, appliances, instrumentation, and more.
Технические параметры
Номинальный ток, А | 2 | |
Количество полюсов | 1 | |
Brand: | E-T-A | |
Current Rating: | 2 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | PCB Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 1410-L2 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Solder Pin | |
Type: | Thermal | |
Voltage Rating DC: | 28 VDC | |
Voltage Rating: | 28 VDC, 240 VAC | |
Actuator Type | Push to Reset | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of Poles | 1 | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 1410-L2 -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 50V | |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары