ACM-21H-121-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
98 руб.
от 25 шт. —
83 руб.
от 50 шт. —
75.84 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Passive Components\EMI / RFI Components\Common Mode Chokes
Common Mode Chokes / Filters CMC 280MA 2LN 120 OHM SMD
Технические параметры
DC Resistance (DCR) | 400 mΩ |
Impedance | 120 Ω |
Max Current Rating | 280 mA |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Number of Lines | 2 |
Voltage Rating (DC) | 20 V |
Approvals | - |
Current Rating (Max) | 280mA |
DC Resistance (DCR) (Max) | 400mOhm |
Features | - |
Filter Type | Signal Line |
Height (Max) | 0.055"(1.40mm) |
Impedance @ Frequency | 120 Ohms @ 100MHz |
Manufacturer | Abracon LLC |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | Horizontal, 4 PC Pad |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Ratings | - |
Series | ACM-21H |
Size / Dimension | 0.079" L x 0.047" W(2.00mm x 1.20mm) |
Voltage Rating - AC | - |
Voltage Rating - DC | 20V |
Brand: | ABRACON |
Factory Pack Quantity: | 2000 |
Impedance: | 120 Ohms |
Manufacturer: | ABRACON |
Maximum DC Current: | 280 mA |
Maximum DC Resistance: | 400 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 25% |
Type: | Wirewound |