STM32G081B-EVAL, Evaluation Kit, STM32G081B MCU, USB Type-C PD, Legacy Peripheral Daughter Boards
см. техническую документацию
Описание
Evaluation board is a high end development platform for Arm® Cortex®-M0+ core based STM32G081RBT6 microcontroller with USB Type-C and power delivery controller interfaces (UCPD), compliant with USB type-C r1.2 and USB PD specification r3.0, two I2Cs, two SPIs, five USARTs, one LP UART, one 12bit ADC, two 12bit DACs, two GP comparators, two LP timers, internal 32KB SRAM and 128KB flash, CEC, SWD debugging support. The full range of hardware features on STM32G081B-EVAL evaluation board includes a mother board, legacy peripheral daughterboard and a USB-C and power delivery daughterboard, which help to evaluate all peripherals (USB Type-C connector with USB PD, motor control connector, RS232, RS485, Audio DAC, microphone ADC, TFT LCD, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM & Temperature sensor) and to develop applications. The board integrates an ST-LINK/V2-1 as an embedded in-circuit debugger and programmer for the STM32 MCU.
• MCU voltage choice fixed 3.3V or adjustable from 1.65V to 3.6V
• I2C compatible serial interface, RTC with back-up battery
• 8Gbyte or more SPI interface microSD™ card, potentiometer
• 4 colour user LEDs and one LED as MCU low-power alarm
• Reset, tamper and user buttons, 4-direction control and selection joystick
• Comprehensive free software libraries and examples available with STM32Cube package
• Stereo audio jack including analogue microphone input
• 5V power jack, RS-232 and RS485 communications
• Flexible power-supply options (5V power jack, ST-LINK/V2-1 USB connector, daughterboard)
• Support of wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | STM32G0 |
Номер Ядра Чипа | STM32G081RBT6 |
Подархитектура Ядра | Cortex-M0+ |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board STM32G081RBT6 |
Категория продукта | Макетные платы и комплекты - ARM |
Ограничения на доставку | Для осуществления экспорта данного продукта из США |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Размер фабричной упаковки | 1 |
Серия | STM32G081B-EVAL |
Средство предназначено для оценки | STM32G081RBT6 |
Тип продукта | Development Boards Kits - ARM |
Торговая марка | STMicroelectronics |
Упаковка | Bulk |
Ширина шины данных | 32 bit |
Ядро | ARM Cortex M0+ |
Base Product Number | STM32 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M0+ |
ECCN | 5A002A4 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
REACH Status | REACH Unaffected |
Series | STM32G0 -> |
Type | MCU 32-Bit |
Utilized IC / Part | STM32G081 |
Classification | Evaluation Board |
Device Core | ARM Cortex M0+ |
Kit Name | Evaluation Board |
Processor Family Name | ARM |
Technology | Microcontroller |
Вес, кг | 1.31 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.