DAC53608EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 830 руб.
от 5 шт. —
3 640 руб.
Добавить в корзину 1 шт.
на сумму 3 830 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
DAC53608EVM DAC Evaluation Module (EVM)Texas Instruments DAC53608EVM DAC Evaluation Module (EVM) is an easy-to-use platform for evaluating the functionality and performance of the DAC53608 device. DAC53608 is an 8-channel, buffered, low-voltage output, digital-to-analog converter (DAC) in 10-bit resolution. The device provides a unipolar output voltage of up to 5V.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DAC53608 |
Type: | DAC |
Base Product Number | DAC53608 -> |
DAC Type | Voltage |
Data Interface | IВІC, Serial |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 10 |
Number of DAC's | 8 |
Package | Box |
REACH Status | REACH Unaffected |
Settling Time | 10Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | DAC53608 |
Вес, г | 141.8 |
Техническая документация
Datasheet
pdf, 6110 КБ