AD8231-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 100 руб.
Добавить в корзину 1 шт.
на сумму 17 100 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Средства разработки интегральных схем (ИС) усилителей AD8231 EVAL BRD
Технические параметры
Amplifier Type | Instrumentation |
Base Product Number | AD8231 -> |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output / Channel | 70mA |
Current - Supply (Main IC) | 4mA |
ECCN | EAR99 |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1.1V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | AD8231 |
Voltage - Supply, Single/Dual (В±) | 3V ~ 6V, В±1.5V ~ 3V |
Brand: | Analog Devices |
Description/Function: | Zero drift software programmable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 3 V to 6 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | AD8231 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD8231 |
Type: | Instrumentation Amplifiers |