DAC5662EVM

45 180 руб.
Добавить в корзину 1 шт. на сумму 45 180 руб.
Номенклатурный номер: 8006610032
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SMA
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: DAC5662
Subcategory: Development Tools
Tool Is For Evaluation Of: DAC5662
Type: DAC