DRV5055-5057EVM

DRV5055-5057EVM
Изображения служат только для ознакомления,
см. техническую документацию
15 880 руб.
Добавить в корзину 1 шт. на сумму 15 880 руб.
Номенклатурный номер: 8006611905
Бренд: Texas Instruments

Описание

DRV5055-5057EVM Sensor Evaluation Module (EVM)
Texas Instruments DRV5055-5057EVM Sensor Evaluation Module (EVM) is intended to provide a basic functional evaluation of DRV505x family. The DRV505x family is a linear Hall Effect magnetic-sense solution that provides ease of use and high performance. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. The DRV5055-5057EVM consists of one PCB with each of the gain variants for the DRV5055, DRV5056, and DRV5057.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DRV505x
Type: Linear Hall Effect Sensor