AD9136-FMC-EBZ, Data Conversion IC Development Tools Dual, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter

AD9136-FMC-EBZ, Data Conversion IC Development Tools Dual, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter
Изображения служат только для ознакомления,
см. техническую документацию
141 600 руб.
Добавить в корзину 1 шт. на сумму 141 600 руб.
Номенклатурный номер: 8004967800
Артикул: AD9136-FMC-EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9136-FMC-EBZ Evaluation Board
Analog Devices Inc. AD9136-FMC-EBZ Evaluation Board helps designers evaluate the AD9136 dual, 16-bit, high dynamic range digital-to-analog converters (DAC). The AD9136-FMC-EBZ connects to an ADS7 data pattern generator system. The ADS7 automatically formats the data and sends it to the AD9136-FMC-EBZ via its JESD204B lanes. The AD9136FMC-EBZ is an FMC mezzanine card. The +12V, +3.3V, and VADJ power supply rails are provided by the ADS7 system via the FMC connector P1. A clock distribution chip AD9516 is included on this evaluation board as a clock fan-out and frequency divider for the DACCLK, JESD204B SYSREF signals, and a GBTCLK clock used by the ADS7.

Технические параметры

Brand: Analog Devices
Description/Function: FMC evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9136
Subcategory: Development Tools
Вес, г 252

Техническая документация

Datasheet
pdf, 1854 КБ