FN2010-6-06
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 шт., срок 7-9 недель
2 110 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Альтернативные предложения2
Описание
Однофазный линейный фильтр EMC / EMI 6A, 250VAC, постоянный ток ~ 400 Гц, одноступенчатый, быстрое подключение
Технические параметры
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 6A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Inductance | 1mH |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | FN 2010 -> |
Termination Style | Quick Connect |
Voltage - Rated AC | 250V |
Capacitance | 4.7 nF, 100nF |
Leakage Current | 0.74 mA |
Maximum Current Rating | 6A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -25°C |
Number of Phases | 1 |
Number of Stages | Single Stage |
Operating Frequency | 0 → 400Hz |
Power Loss | 1.7W |
Resistance | 1MΩ |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filter Type: | 1-Phase Single-Stage Filter |
Leakage Current: | 660 uA |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Packaging: | Tray |
Part # Aliases: | 800045 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2010 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Capacitance Cx | 0.1µF |
Capacitance Cy | 4.7nF |
Kind of filter | single-phase |
Leads | connectors 6, 3mm |
Manufacturer | SCHAFFNER |
Max. operating current | 6A |
Mounting | screw |
Operating voltage | 250V AC |
Type of filter | anti-interference |
Техническая документация
Datasheet
pdf, 1322 КБ
Datasheet
pdf, 2078 КБ
Datasheet
pdf, 1331 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.