DM160218, Микросхема
![Фото 1/4 DM160218, Микросхема](https://static.chipdip.ru/lib/092/DOC030092370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/062/DOC046062525.jpg)
![](https://static.chipdip.ru/lib/062/DOC046062532.jpg)
![](https://static.chipdip.ru/lib/062/DOC046062540.jpg)
68 770 руб.
Добавить в корзину 1 шт.
на сумму 68 770 руб.
Описание
Sensor Development Kits
Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 3.3 V |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MGC3130 |
Type: | 3D Tracking, Gesture Sensor |
Featured Device | MGC3130 |
Kit Classification | Development Kit |
Kit Name | Hillstar GestIC |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2665 КБ
Datasheet
pdf, 2713 КБ
Datasheet DM160218
pdf, 1136 КБ