AD7873ACPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 910 руб.
от 10 шт. —
1 610 руб.
от 25 шт. —
1 520 руб.
от 80 шт. —
1 228.96 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - Touch Screen Controllers
Контроллер сенсорного экрана, 4-проводный резистивный 12b Последовательный интерфейс 16-LFCSP-VQ (4x4)
Технические параметры
Base Product Number | AD7873 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | Serial |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 16-VQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-LFCSP-VQ (4x4) |
Touchscreen | 4 Wire Resistive |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply | 2.2V ~ 5.25V |
Voltage Reference | External, Internal |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4LSB |
Input Signal Type | Single-Ended|Differential |
Input Type | Voltage |
Input Voltage | 2.5V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1.368 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
No Missing Codes (bit) | 11 |
Number of ADCs | 1 |
Number of Input Channels | 1|2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 125ksps |
Single-Ended Input | Yes |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Commercial |
Typical Single Supply Voltage (V) | 3.3 |
Voltage Supply Source | Single |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7873EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Type: | Single-Ended |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | LFCSP-16 |
Packaging: | Tray |
Product Category: | Touch Screen Controllers |
Product Type: | Touch Screen Controllers |
Resolution: | 12 bit |
Series: | AD7873 |
Subcategory: | Data Converter ICs |
Type: | Resistive Touch Controller |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем