91601-303ALF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
300 руб.
от 100 шт. —
252 руб.
от 600 шт. —
192.33 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Dubox™ & Bergstik™ Connectors
Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.
Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.
Технические параметры
Brand: | Amphenol FCI |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | FCI/Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Vertical |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Board to Board и Mezzanine Connectors |
Product Type: | Board to Board и Mezzanine Connectors |
Product: | Receptacles |
Subcategory: | Board to Board и Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | DUBOX |
Voltage Rating: | 1 kV |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | Dubox 91601 Series |
Материал Контакта | Phosphor Bronze |
Монтаж Разъема | Surface Mount Straight |
Покрытие Контакта | Gold Plated Contacts |
Системы разъемов | Board-to-Board |
Шаг Контактов | 2.54мм |
Mounting Type | Surface Mount |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |