DC1827A

DC1827A
Изображения служат только для ознакомления,
см. техническую документацию
39 300 руб.
Добавить в корзину 1 шт. на сумму 39 300 руб.
Номенклатурный номер: 8006645449
Бренд: Analog Devices

Описание

IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
For Use With: LT3795
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 8 V to 60 V
Output Current: 400 mA
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Demonstration Boards
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 2113 КБ