ALM2403Q1EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 610 руб.
Добавить в корзину 1 шт.
на сумму 25 610 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
ALM2403Q1EVM Op Amp Evaluation Module (EVM) Texas Instruments ALM2403Q1EVM Operational Amplifier Evaluation Module (EVM) provides access to the features and measures the performance of the ALM2403-Q1. The ALM2403-Q1 is an automotive-grade, high-voltage, high-current, dual op amp with wide bandwidth and thermal protection. By default, the Texas Instruments ALM2403Q1EVM has each amplifier configured in the inverting configuration with a gain of -2.5V/V.
Технические параметры
Amplifier Type | General Purpose |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Box |
REACH Status | REACH Affected |
Supplied Contents | Board(s) |
Utilized IC / Part | ALM2403-Q1 |
Voltage - Supply, Single/Dual (В±) | 5V ~ 24V |
Brand: | Texas Instruments |
Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5 V to 24 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ALM2403-Q1 |
Type: | Operational Amplifiers |
Техническая документация
Datasheet
pdf, 2269 КБ