F1892SD1200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 610 руб.
Добавить в корзину 1 шт.
на сумму 46 610 руб.
Описание
F18 Power Modules
Crydom F18 Series Power Modules comes in an industry-standard package, offering nine circuits that can be used singly or as power control building blocks. All Crydom F18 Series Power Modules feature highly efficient thermal management for greatly extended cycle life, are UL recognized, and RoHS compliant.
Crydom F18 Series Power Modules comes in an industry-standard package, offering nine circuits that can be used singly or as power control building blocks. All Crydom F18 Series Power Modules feature highly efficient thermal management for greatly extended cycle life, are UL recognized, and RoHS compliant.
Технические параметры
Brand: | Crydom |
Configuration: | Common Anode 2 SCRs |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Gate Trigger Current - Igt: | 150 mA |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mounts |
Output Current: | 90 A |
Package / Case: | Module |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Diode Power Modules |
Series: | F18 |
Subcategory: | Discrete Semiconductor Modules |
Technology: | Si |
Type: | SCR Module |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 1.2 kV |
Техническая документация
Datasheet
pdf, 546 КБ
Диодно-тиристорные модули Crydom
pdf, 187 КБ