BQ76942EVM

BQ76942EVM
Изображения служат только для ознакомления,
см. техническую документацию
74 660 руб.
Добавить в корзину 1 шт. на сумму 74 660 руб.
Номенклатурный номер: 8006662089
Бренд: Texas Instruments

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата управления питанием монитора батареи BQ76942

Технические параметры

Base Product Number BQ76942 ->
ECCN EAR99
Function Battery Monitor
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes Li-Ion / Li-Pol / LiFePO4 (3 ~ 10 Cells)
Secondary Attributes Graphical User Interface
Supplied Contents Board(s), Cable(s)
Type Power Management
Utilized IC / Part BQ76942
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 6 V to 45 V
Interface Type: USB
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: BQ76942
Subcategory: Development Tools
Tool Is For Evaluation Of: BQ76942
Type: Battery Management