AD9152-FMC-EBZ, Data Conversion IC Development Tools Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
143 100 руб.
Добавить в корзину 1 шт.
на сумму 143 100 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9152 Eval Board for AD9152 Dual 16-Bit DACAnalog Devices Inc. AD9152 Evaluation Boards are designed to help designers evaluate the features of the AD9152 dual 16-Bit, 2.25GSPS, TxDAC+ Digital-to-Analog Converter (DAC) that permits a multicarrier generation up to the Nyquist frequency. The AD9152 DAC's outputs are optimized to interface seamlessly with the Analog Devices ADRF6720 analog quadrature modulators (AQMs). Using the AD9152-EBZ evaluation board, AD9152-FMC-EBZ FMC evaluation board, and AD9152-M6720-EBZ DPG3 evaluation board with ADRF6720 modulator, designers can quickly access the capabilities of the AD9152 DAC.
Технические параметры
Brand: | Analog Devices |
Description/Function: | FMC evaluation board for AD9152 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADS7 |
Interface Type: | I2C, USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 12 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9152 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9152 |
Type: | DAC |
Base Product Number | AD9152 -> |
DAC Type | Current |
Data Interface | SPI |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 16 |
Number of DAC's | 2 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 2.25G |
Series | TxDAC+В® -> |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | AD9152 |
Техническая документация
Datasheet
pdf, 1995 КБ